text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78LC50NTRG

MC78LC00 Series 80 mA 5 V Fixed Output SMT Micropower Regulator -TSOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi MC78LC50NTRG - Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 38mV
Output Current-Max: 80mA
Rated Power: 140mW
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 3.9µA
No. of Outputs: Single
Output Noise: 89µV
Load Regulation: 90mV
Line Regulation (%): 0.2%
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Features & Applications
The MC78LC50NTRG is a MicroPower Low Dropout Voltage Regulator, designed for hand-held communication equipment and portable battery powered applications which require low quiescent current.

It has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. This device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage.

Features:

  • Low quiescent current of 1.1 µA typical
  • Excellent line and load regulation
  • Maximum operating voltage of 12 V
  • Low output voltage option
  • High accuracy output voltage of 2.5 %
  • Industrial temperature range of -40° C to 85° C

Applications:

  • Battery powered instruments
  • Hand-held instruments
  • Camcorders and cameras
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$161.10
USD
Quantity
Unit Price
3,000
$0.0537
9,000
$0.0524
15,000
$0.0518
30,000
$0.0509
60,000+
$0.0497
Product Variant Information section