text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH16N170

IXGH Series 1700 Vce 32 A 45 ns t(on) IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH16N170 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 32A
Power Dissipation-Tot: 190W
Turn-on Delay Time: 45ns
Turn-off Delay Time: 400ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Features & Applications

The IXGH16N170 is a 1700 V, 32 A High Voltage IGBT, available in TO-247AD package.

Features:

  • International standard packages
  • JEDEC TO-268 and
  • JEDEC TO-247 AD
  • High current handling capability
  • MOS Gate turn-on
  • Drive simplicity
  • Rugged NPT structure
  • Molding epoxies meet UL 94 V-0 flammability classification

Advantages:

  • High power density
  • Suitable for surface mounting
  • Easy to mount with 1 screw, (isolated mounting screw hole)

Applications:

  • Capacitor discharge & pulser circuits
  • AC motor speed control
  • DC servo and robot drives
  • DC choppers
  • Uninterruptible power supplies (UPS)
  • Switched-mode and resonant-mode power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$2,361.00
USD
Quantity
Unit Price
1
$8.12
10
$8.00
40
$7.93
125
$7.87
400+
$7.74
Product Variant Information section