Manufacturer Part #
SMBJ26CA
SMBJ Series 600 W 26 V 46.6 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Taiwan Semiconductor SMBJ26CA - Product Specification
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
Taiwan Semiconductor SMBJ26CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 28.9V |
Clamping Voltage-Max: | 42.1V |
Directional: | Bi-Directional |
Power Dissipation: | 3W |
Peak Output Current: | 14.9A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 26V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 31.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
3,000
$0.0588
9,000
$0.0573
12,000
$0.0569
30,000
$0.0557
45,000+
$0.0545
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount