Manufacturer Part #
NCT75DMR2G
NCT75 Series 3 to 5.5 V 2-Wire Programmable Digital Temperature Sensor - MICRO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:MICRO-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCT75DMR2G - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | MICRO-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCT75DMR2G is a two-wire serially programmable temperature sensor with an over-temperature/interrupt output pin to signal out of limit conditions. Available in a MSOP-8 package.
Features:
- 12-bit Temperature-to-Digital Converter
- Input Voltage Range from 3.0 V to 5.5 V
- Temperature Range from −55 °C to +125 °C
- SMBus/I2C Interface
- Overtemperature Indicator
- Support for SMBus/ALERT
- Shutdown Mode for Low Power Consumption
- One-shot Mode
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Applications:
- Computer Thermal Monitoring
- Thermal Protection
- Isolated Sensors
- Battery Management
- Office Electronics
- Electronic Test Equipment
- Thermostat Controls
- System Thermal Management
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
12,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MICRO-8
Mounting Method:
Surface Mount