Manufacturer Part #
74LVC1G3157GW,125
74LVC Series 5.5 V 2-Channel Analog Multiplexer/Demultiplexer - SC-88
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74LVC1G3157GW,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Mux/Demux |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The 74LVC1G3157GW,125 is a 2-channel analog MUX/DEMUX with a common output enable. It can be driven from either 3.3 V or 5 V, fully specified for partial power-down applications.
Features:
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance:
- 7.5 O (typical) at VCC = 2.7 V
- 6.5 O (typical) at VCC = 3.3 V
- 6 O (typical) at VCC = 5 V
- Switch current capability of 32 mA
- Break-before-make switching
- High noise immunity
- CMOS low power consumption
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD 78 Class I
- Control input accepts voltages up to 5.5 V
- Multiple package options
- Specified from -40°C to +85°C and from -40°C to +125°C
Applications:
- Industrial
- Automotive
View the 74LVC1G19 series of multiplexer/demultiplexer
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.186
6,000
$0.183
9,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount