Manufacturer Part #
GRPB041VWTC-RC
4 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins GRPB041VWTC-RC - Product Specification
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
Sullins GRPB041VWTC-RC - Technical Attributes
Attributes Table
| No of Positions: | 4 |
| Pitch: | 1.27 mm |
| Termination: | Surface Mount |
| Type: | Header |
Features & Applications
The GRPB041VWTC-RC is a 4 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header having Operating Temperature : -40°C to +105°C
Specifications:
- Operating Temperature: -40°C to +105°C
- Processing Temperature:260°C FOR 10 Sec. MAX
- 1 amp current rating per contact
Applications:
- Communications Equipment
- Medical Equipment
- Instrumentation
- Power Converters and Power Supplies
- Aerospace
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
5,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag