Manufacturer Part #
222-412/K194-4045
222 Series 2 Position 28-12 AWG Gray Terminal Block Connector with Levers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 222-412/K194-4045 - Product Specification
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
Features & Applications
The 222-412/K194-4045/RN00-0001 is a part of 222 Series 2 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers. It has an maximum Continuous uasge temperature of 85 °C.
Features:
- Product group : 7 (Push Wire Conn.)
- Cross section : [mm²] 0.08 - 2.5 mm²
- Cross section : [AWG] 28 - 14 AWG
- Wiring method : e+f
- Connection method : CAGE CLAMP® CONNECTION
- Measured voltage : EN 400 V
- Measured shock voltage : 4 kV
- Pollution degree : 2
- Weight : 3.072 g
- Color : gray
- Wiring type : Side-entry
- No. of connection Points : 2
- No. of potentials : 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$16.18
4
$15.98
15
$15.78
40
$15.64
100+
$15.41
Product Variant Information section
Available Packaging
Package Qty:
1 per Box