text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM121

FODM121 Series 3750 Vrms Mini-Flat Package Transistor Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM121 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The FODM121 is a 3750 V Isolated voltage max it consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin min-flat package. The lead pitch is 2.54mm. The FODM2705 series consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Features:

  • Compact 4-pin surface mount package (2.4mm maximum standoff height)
  • Current Transfer Ratio in selected groups DC Input:
  • Current Transfer ratio in selected groups
    • DC Input:
        • FODM121: 50-600%
        • FODM121A: 100-300%
        • FODM121B: 50-150%
        • FODM121C: 100-200%
        • FODM121D: 50-100%
        • FODM121E: 150-300%
        • FODM121F: 100-600%
        • FODM2701: 50-300%
        • FODM2701A: 150-300%
        • FODM2701B: 80-160%
        • FODM124: 100% MIN
    • AC Input:
        • FODM2705: 50-300%

Applications:

  • Digital logic inputs
  • Microprocessor inputs
  • Power supply monitor
  • Twisted pair line receiver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
150
$0.158
400
$0.156
1,250
$0.152
2,500
$0.15
7,500+
$0.145
Product Variant Information section