SY89825UHY in Tray by Microchip | Translators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89825UHY

SY89825 Series 3.3 V 1:22 Low Voltage PECL Bus Clock Driver & Translator-TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89825UHY - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVDS/LVPECL
Output Type: LVPECL
Operating Frequency-Max: 2GHz
Supply Voltage: 2.37V to 3.6V
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications

The SY89825UHY is a High Performance Bus Clock Driver with 22 differential LVPECL output pairs. It is available in TQFP-64 package.

This part is designed for use in low voltage (2.5 V, 3.3 V) applications which require a large number of outputs to drive precisely aligned, ultra low skew signals to their destination. The input is multiplexed from either LVDS or LVPECL by the CLK_SEL pin. The SY89825U features low pin-to-pin skew (35ps max.) —performance previously unachievable in a standard product having such a high number of outputs. The SY89825U is available in a single space saving package which provides a lower overall cost solution.

Features:

  • LVPECL or LVDS input to 22 LVPECL outputs
  • 100K ECL compatible outputs
  • LVDS input includes 100&Mac189; termination
  • Guaranteed AC parameters over voltage:
  • > 1GHz fMAX (toggle)
  • < 35ps max. ch-ch skew
  • Low voltage operation: 2.5V, 3.3V
  • Temperature range: –40°C to +85°C
  • Output enable pin
  • Available in a 64-Pin EPAD-TQFP

Applications:

  • High-performance PCs
  • Workstations
  • Parallel processor-based systems
  • Other high-performance computing
  • Communications

View the available SY8982x series of Clock Drivers

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,376.00
USD
Quantity
Unit Price
160+
$14.85
Product Variant Information section