text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2SURD/S530-A3

Red 5 mm 30° 200 mcd Red Diffused 2 V LED - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 333-2SURD/S530-A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 30°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The 333-2SURD/S530-A3 is a Red Diffused 5 mm Round Type LED Lamp.

The series is specially designed for applications requiring higher brightness. The led lamps are available with different colors.

Features:

  • Popular T-1 3/4 diameter package
  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer

View the Available S530-A3 Series of LEDs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$1,534.00
USD
Quantity
Unit Price
500
$0.0838
1,500
$0.0813
2,000
$0.0807
5,000
$0.0786
7,500+
$0.0767
Product Variant Information section