Manufacturer Part #
2SB1690TL
2SB1690 Series 12 V 2 A Surface Mount General Purpose Amplifier - TSMT-3
Product Specification Section
ROHM 2SB1690TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Process Change
10/24/2024 Details and Download
Description:Process change from Hoop-line to Wide-line for consumer grade (TSMT3,6) power transistor packagesReason for change:In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to replace the listed products with newer technology which has following benefits.1.Improvement of productivity through the introduction of new production equipment.2.Standardizing to the industrial standard (Halogen free, Solder plating).3.Improvement of lot traceability.Note: Additional replacement product details provided in SPCN.
Part Status:
Active
Active
ROHM 2SB1690TL - Technical Attributes
Attributes Table
Polarity: | PNP |
Type: | General Purpose |
CE Voltage-Max: | 12V |
Collector Current Max: | 2A |
Power Dissipation-Tot: | 1W |
DC Current Gain-Min: | 270 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount