Manufacturer Part #
2SB1690TL
2SB1690 Series 12 V 2 A Surface Mount General Purpose Amplifier - TSMT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
ROHM 2SB1690TL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Process change from Hoop-line to Wide-line for consumer grade (TSMT3,6) power transistor packagesReason for change:In order to optimize the production efficiency at our manufacturing sites, ROHM has decided to replace the listed products with newer technology which has following benefits.1.Improvement of productivity through the introduction of new production equipment.2.Standardizing to the industrial standard (Halogen free, Solder plating).3.Improvement of lot traceability.Note: Additional replacement product details provided in SPCN.
Part Status:
ROHM 2SB1690TL - Technical Attributes
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 270 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SB1690TL is a 2SB1690 Series 12 V 2 A General Purpose amplifier available in TSMT-3 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.
Features:
- A collector current is large.
- Collector saturation voltage is low
- VCE(sat) : max. -180 mV
- at IC= -1A / IB= -50 mA
Applications:
- Low frequency amplifier
- Driver
View the 2SB1 Series of Bipolar Transistors
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount