Manufacturer Part #
WSL59311L000FEA
WSL Series 5931 5 W 0.001 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Product Specification Section
Vishay WSL59311L000FEA - Product Specification
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
Vishay WSL59311L000FEA - Technical Attributes
Attributes Table
Resistance: | 0.001Ω |
Rated Power: | 5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Working Voltage-Nom: | 0.07V |
Operating Temp Range: | -65°C to +170°C |
Case Size: | 5931 (15078 Metric) |
Height - Max: | 0.5mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount