Manufacturer Part #
TSC102IPT
TSC102 Series 5.5 V 1 MHz High-Side Current Sense Amplifier - TSSOP-8
Product Specification Section
STMicroelectronics TSC102IPT - Product Specification
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
STMicroelectronics TSC102IPT - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
3dB Bandwidth-Min: | 800kHz |
Slew Rate-Nom: | 0.4V/µs |
Input Offset Voltage-Max: | 1.5mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 7µA |
Supply Voltage: | 3.5V to 5.5V |
Common Mode Rejection Ratio: | 100dB |
Supply Current: | 420µA |
Output Type: | Analog |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 26.02dB |
Phase Margin: | 65° |
Low Noise: | 50nV/√Hz |
Output Current: | 30mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount