Manufacturer Part #
MK60DN512VLQ10
Kinetis K60 Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144
Product Specification Section
NXP MK60DN512VLQ10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MK60DN512VLQ10 - Technical Attributes
Attributes Table
Family Name: | Kinetis K60 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 100MHz |
No of I/O Lines: | 100 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USB |
Peripherals: | Analog Comparators/CAN/Ethernet/I2C/I2S/SPI/UART/USB/Watchdog |
Number Of Timers: | 15 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 42-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$10.20
4
$10.06
15
$9.93
25
$9.88
50+
$9.72
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount