Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LUC-024S105DSP
Download the CAD models for this product. Learn more about SnapMagic.
90 per Box
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The LUC-024S105DSP is part of the LUC Series 25 W Dimmable Constant Current LED Driver Module, with an Output Current of 1.05 A.
The LUC-024SxxxDSP(SSP) series operate from a 90 ~ 305 Vac input range. They are designed to be highly efficient and reliable. Features include over voltage, short circuit and open lamp protections.
Features:
View the Complete LUC Series of LED Driver Modules
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.