Manufacturer Part #
DG445DYZ
DG445 Series Quad SPST 85 Ohm CMOS Analog Switch - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas DG445DYZ - Product Specification
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
Renesas DG445DYZ - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPST |
| Supply Current: | 5µA |
| ON Resistance: | 85Ω |
| Supply Voltage: | 44V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The DG445DYZ is a monolithic CMOS analog switch with four independent single pole single throw (SPST) analog switches, TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.
This device feature lower analog ON resistance (<85 Ω) and faster switch time (tON <250 ns) compared to the DG211 and DG212. Charge injection has been reduced, simplifying sample and hold applications.
Features:
- ON Resistance (Max). . . . . . ... . . . . . . . 85 Ω
- Low Power Consumption (PD) . . . . . . . . <35 μW
- Fast Switching Action
- tON (Max) . . . . . . . . . . . . . . . . . . . . 250 ns
- tOFF (Max, DG444) . . . . . . .. . . . . . . . 140 ns
- Low Charge Injection
- Upgrade from DG211, DG212
- TTL, CMOS Compatible
- Single or Split Supply Operation
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Audio Switching
- Battery Operated Systems
- Data Acquisition
- Hi-Rel Systems
- Sample and Hold Circuits
- Communication Systems
- Automatic Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
48
$1.17
192
$1.16
480
$1.14
1,200
$1.13
1,920+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount