text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AKA221

ECE-KA Series 10 V 220 uF Ø 8 x 7 mm LS=3.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1AKA221 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 120mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.08
USD
Quantity
Unit Price
1
$0.0826
300
$0.0808
1,250
$0.0779
3,000
$0.0762
12,500+
$0.0718
Product Variant Information section