text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C121

EEU-FC Series 16 V 120 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1C121 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 290mA
Impedance: 0.35Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,055
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.08
USD
Quantity
Unit Price
1
$0.0772
300
$0.0755
1,250
$0.0728
3,000
$0.0712
12,500+
$0.0672
Product Variant Information section