Manufacturer Part #
EEU-FC1V182
EEU-FC Series 35 V 1800 uF Ø16 x 25 mm LS=7.5mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC1V182 - Product Specification
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
Panasonic Industry EEU-FC1V182 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 1800µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2555mA |
| Impedance: | 0.022Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,700
USA:
8,700
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.615
40
$0.60
150
$0.585
400
$0.57
1,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole