Manufacturer Part #
EEU-EE2W330S
EE-A Series 450V 33 uF Ø18x20mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Panasonic Industry EEU-EE2W330S - Product Specification
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
Panasonic Industry EEU-EE2W330S - Technical Attributes
Attributes Table
| Series: | EE |
| Type: | Radial |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 450V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 1000mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 99.1µA |
| Dimension: | L 20mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.86
30
$0.84
125
$0.815
300
$0.795
1,250+
$0.755
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole