Manufacturer Part #
BZT52C8V2T-7
BZT52C8V2T Series 8.2 V ±6% 300 mW Surface Mount Zener Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BZT52C8V2T-7 - Product Specification
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
Diodes Incorporated BZT52C8V2T-7 - Technical Attributes
Attributes Table
| Power Dissipation: | 0.3W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.7µA |
| Voltage Tolerance: | 6% |
| Impedance: | 15Ω |
| Operating Temp Range: | -65°C to +150°C |
| Voltage Temperature Coefficient: | 6.2mV/°C |
| Configuration: | Single |
| Working Voltage-Nom: | 8.2V |
| No of Terminals: | 2 |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0191
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount