Manufacturer Part #
VHB50W-Q24-S15
VHB50W Series 50 W Single Output 15 V 3.33 A DC-DC Isolated Converter Box
Product Specification Section
CUI Inc VHB50W-Q24-S15 - Product Specification
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
CUI Inc VHB50W-Q24-S15 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 50W |
Output Voltage: | 15V |
Input Voltage: | 9V to 36V |
Operating Temp Range: | -40°C to +100°C |
Efficiency: | 83% |
Load Regulation (%): | 0.2% |
Output Current: | 3.33A |
Switching Frequency-Max: | 300kHz |
Ripple & Noise: | 150mV |
Dimension: | L 61mm x W 57.9mm x H 12.7mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$100.04
2
$98.58
3
$97.74
4
$97.15
5+
$95.28
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Through Hole