text.skipToContent text.skipToNavigation

Manufacturer Part #

2092-1424

PICO Max 4 Position 3.5 mm Right Angle Header Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2092-1424 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
25
$1.00
75
$0.97
150
$0.955
400
$0.935
1,000+
$0.895
Product Variant Information section