Référence fabricant
40012500000
400 Series 2.5 A 250 V Radial Lead Time Lag TE5® Subminiature Fuse
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1400 par Ammo Pack Style d'emballage :RADIAL Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2145 | ||||||||||
Littelfuse 40012500000 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:Add KC logo on the fuse body marking per series 369 Series, 370 Series, 392 Series, 400 Series, 443 Series, 876 Series & 877 Series. Littelfuse would like to inform you that there will be a change in the marking on the fuse bodies. In compliance to the requirement set by the Korean Testing Laboratory (KTL), they will be incorporating the KC logo into the fuse marking
Subject : LFPCN 41425: Product Change Notice : TE 400 Red Phosphorus Free Version Littelfuse is pleased to announce that we will fan-out the implementation of Red Phosphorus free conversion on our TE 400 Fuse Series. Below are the details of the change. 1.Fuse Color Change from ?RED? to ?BLACK?.2.Fuse Changes on the agency approval a.From VDE to TUV. b.PSE_JET to TUV_PSE. Note: No changes on the CCC and UL certificate.3. Fuse Marking & Fuse Label. 4. Eliminate the filler and the ceramic paper.
Statut du produit:
Littelfuse 40012500000 - Caractéristiques techniques
| Voltage Rating: | 250V |
| Response Characteristic: | Time Lag |
| Current Rating: | 2.5A |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 8.5mm x W 8mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
1400 par Ammo Pack
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole