Manufacturer Part #
VIPER16HDTR
VIPER16 Series 23.5 V 127 kHz Surface Mount Off Line Converter - SOIC-16N
Product Specification Section
STMicroelectronics VIPER16HDTR - Product Specification
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
STMicroelectronics VIPER16HDTR - Technical Attributes
Attributes Table
Isolation: | Isolated / Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 800V |
Topology: | Buck/Boost/Flyback |
Start-Up Voltage: | 13V |
Supply Voltage: | 11.5V to 23.5V |
Duty Cycle-Max: | 80% |
Supply Current: | 1.5mA |
Switching Frequency-Max: | 127kHz |
Rated Power: | 6W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount