text.skipToContent text.skipToNavigation

Manufacturer Part #

HLMP2755

Yellow 0.35 x 0.35 inch 4 Led Dual in Line 38 mcd 583nm LED Light Bars

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Everlight HLMP2755 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Wavelength: 585nm
Rated Power: 85mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  6.22mm x L  20.32mm x W  10.16mm
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
203
USA:
203
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
50
Total
$2.79
USD
Quantity
Unit Price
50
$0.93
150
$0.905
200
$0.895
500
$0.875
750+
$0.855
Product Variant Information section