Manufacturer Part #
JANTX1N6642US
1N6642US Series 75 V 300 mA Surface Mount Switching Diode
Product Specification Section
Microchip JANTX1N6642US - Product Specification
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
Microchip JANTX1N6642US - Technical Attributes
Attributes Table
Type: | Standard |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 5ns |
Diode Capacitance-Max: | 5pF |
Operating Temp Range: | -65°C to +175°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$6.39
5
$6.30
25
$6.22
50
$6.19
150+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount