text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N3501

JANTX Series 150 V 300 mA Through Hole NPN Silicon Transistor - TO-39

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Microchip JANTX2N3501 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 150V
Collector Current Max: 0.3A
Power Dissipation-Tot: 1W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 20
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 80pF
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
971
USA:
971
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.96
USD
Quantity
Unit Price
4
$6.49
15
$6.42
30
$6.38
100
$6.32
200+
$6.25
Product Variant Information section