Manufacturer Part #
JANTX2N3501
JANTX Series 150 V 300 mA Through Hole NPN Silicon Transistor - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Package Style:TO-39 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2515 | ||||||||||
Microchip JANTX2N3501 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip JANTX2N3501 - Technical Attributes
| Polarity: | NPN |
| Type: | Epitaxial |
| CE Voltage-Max: | 150V |
| Collector Current Max: | 0.3A |
| Power Dissipation-Tot: | 1W |
| Collector - Base Voltage: | 150V |
| Collector - Emitter Saturation Voltage: | 0.4V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 20 |
| Collector - Current Cutoff: | 10µA |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +200°C |
| Input Capacitance: | 80pF |
| Package Style: | TO-39 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Box
Package Style:
TO-39
Mounting Method:
Through Hole