text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ43CA-E3/5B

SMBJ Series 600 W 42 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay SMBJ43CA-E3/5B - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 8.6A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 43V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 52.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.36
USD
Quantity
Unit Price
3,200
$0.0623
9,600
$0.0607
12,800
$0.0603
32,000
$0.0591
48,000+
$0.0578
Product Variant Information section