Manufacturer Part #
ATXMEGA32E5-AU
XMEGA Series 32 KB Flash 4 KB SRAM 32 MHz 8/16-Bit Microcontroller - TQFP-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:TQFP-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2347 | ||||||||||
Product Specification Section
Microchip ATXMEGA32E5-AU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Tape&Reel Change
10/17/2025 Details and Download
Description of Change: Implement new carrier tape design, cover tape design, and corner reinforcement on the inner box for ATSAMD21E1xx, ATSAML10E1xx, ATSAML11E1xx, ATSAMD20E1xx, ATSAML21E1xx, ATXMEGA32Exx, ATXMEGA16Exx, ATXMEGA8E5xx, AT32UC3A12xx, AT32UC3A15xx, and AT32UC3A11 device families available in 100L TQFP (14x14x1mm) and 32L TQFP (7x7x1mm) packages.Reason for Change: To improve manufacturability by implementing new carrier tape design, cover tape design, and corner reinforcement on the inner box.Estimated First Ship Date: 09 December 2025 (date code: 2550)
Part Status:
Active
Active
Microchip ATXMEGA32E5-AU - Technical Attributes
Attributes Table
| Family Name: | XMEGA |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 4kB |
| Speed: | 32MHz |
| No of I/O Lines: | 26 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
| Supply Voltage: | 1.6V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$2.94
15
$2.88
30
$2.85
100
$2.79
200+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-32
Mounting Method:
Surface Mount