text.skipToContent text.skipToNavigation

Manufacturer Part #

MAC12DG

MAC12D Series 12 A 400 V Silicon Bidirectional Thyristor - TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Littelfuse MAC12DG - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.85V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 35mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 20mA
Configuration: Single
Peak Current-Max: 100A
Gate Trigger Voltage: 0.78V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
14,650
USA:
14,650
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
40
$0.57
125
$0.56
300
$0.55
1,250
$0.535
3,000+
$0.51
Product Variant Information section