1.5KE220CA in Ammo Pack by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE220CA

1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1404
Product Specification Section
STMicroelectronics 1.5KE220CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 209V
Clamping Voltage-Max: 328V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 26A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 188V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 625pF
Breakdown Voltage-Max: 231V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
600
$0.535
1,200
$0.53
1,800
$0.525
3,000
$0.52
6,000+
$0.505