GBPC2504W in Box by Surge | Bridge Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC2504W

GBPC Series 400 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge GBPC2504W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 350A
RMS Voltage-Max: 280V
Reverse Current-Max: 10µA
Forward Voltage: 1.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$67.00
USD
Quantity
Unit Price
50
$1.34
150
$1.32
250
$1.31
750
$1.29
1,250+
$1.28
Product Variant Information section