Manufacturer Part #
MC78L05ACDR2G
MC78L05A Series 4.75 VDC 100 mA Fixed Surface Mount Voltage Regulator - SOIC-8
Product Specification Section
onsemi MC78L05ACDR2G - Product Specification
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
onsemi MC78L05ACDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.7V |
Output Current-Max: | 100mA |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
No. of Outputs: | 1 |
Output Noise: | 40µV |
Load Regulation: | 60mV |
Line Regulation: | 150mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
367,500
USA:
367,500
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500
$0.0657
7,500
$0.064
12,500
$0.0632
25,000
$0.0622
50,000+
$0.0607
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount