Manufacturer Part #
CDEP134NP-8R0MC
CDEP Series 8 uH ±20 % Tolerance 6.5 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDEP134NP-8R0MC - Product Specification
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
Sumida CDEP134NP-8R0MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 8µH |
| Rated Current-Max: | 6.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 18.4MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 3 |
| Dimension: | L 13.9mm x W 13.9mm x H 4.9mm |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.30
1,000
$1.31
1,500+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel