Manufacturer Part #
CDRH125NP-7R5NC
CDRH Series 7.5 uH ±20% 4.2 A 24 mΩ Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH125NP-7R5NC - Product Specification
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
Sumida CDRH125NP-7R5NC - Technical Attributes
Attributes Table
| Inductance-Nom: | 7.5µH |
| Rated Current-Max: | 4.2A |
| Tolerance (%): | -20% to +30% |
| Shielding: | Yes |
| DC Resistance: | 24mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.65
1,000
$0.64
1,500
$0.635
2,000
$0.63
2,500+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount