text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N914

1N914 Series 75 V 200 mA Axial Glass Switching Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Microchip JAN1N914 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Peak Power: 1500W
Standoff Voltage: 70.1V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 86.1V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.63
40
$0.615
150
$0.595
400
$0.585
1,500+
$0.555
Product Variant Information section