text.skipToContent text.skipToNavigation

Manufacturer Part #

GST40A15-P1J

GST Series 40 W Single Output 15 V DC Plug Desktop Green Adaptor (Level VI)

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST40A15-P1J - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 40W
Output Voltage: 15V
Efficiency / MEPS: Level VI
Output Current: 2.67A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$18.17
USD
Quantity
Unit Price
1
$18.17
3
$17.95
10
$17.70
20
$17.57
40+
$17.30
Product Variant Information section