Manufacturer Part #
59630-1-T-02-A
59630 Series 200 VDC 500 mA SPST-NO Sensor with Integral Float Actuator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Littelfuse 59630-1-T-02-A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of marking technology change from printing to lasering for some products from the magnetic sensors range. There will be no other changes to the form, fit and function of these sensors.For the products affected, please refer to Table 1 on following pages.The change will start from May.11th 2024 and keep running until all affected P/Ns are finished. During this period, you might receive these parts with either old or new markings.
Part Status:
Littelfuse 59630-1-T-02-A - Technical Attributes
| Contact Form: | 1 Form A |
| Contact Current-Max: | 0.5A |
| Relay Type: | Reed |
| Switching Voltage: | 200V |
| Operating Temp Range: | -40°C to +105°C |
Available Packaging
Package Qty:
100 per Box