text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV331W5-7

LMV331 Series 5.5 V 250 nA General Purpose Low Voltage Comparator - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Diodes Incorporated LMV331W5-7 - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5.5V
Output Type: Open Collector
Thermal Resistance: 204°C/W
Input Offset Voltage-Max: 7mV
Output Current: 84mA
Quiescent Current: 60µA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.90
USD
Quantity
Unit Price
3,000
$0.0723
9,000
$0.0705
12,000
$0.07
30,000
$0.0685
45,000+
$0.067
Product Variant Information section