Manufacturer Part #
BZW50-15B
BZW50 Series 5000 W 15 V Bi-Directional Axial Transil TVS Diode - R6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Ammo Pack Package Style:R-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics BZW50-15B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics BZW50-15B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.6V |
| Clamping Voltage-Max: | 35V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 1714A |
| Peak Power: | 5000W |
| Standoff Voltage: | 15V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 6750pF |
| Package Style: | R-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Ammo Pack
Package Style:
R-6
Mounting Method:
Through Hole