Manufacturer Part #
BC847ALT1G
BC847ALT1G Series NPN 45 V 100 mA SMT General Purpose Transistor - SOT-23
Product Specification Section
onsemi BC847ALT1G - Product Specification
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
onsemi BC847ALT1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 300mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 0.6V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 90 |
Collector - Current Cutoff: | 5µA |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0113
9,000
$0.011
30,000
$0.0107
60,000
$0.0106
120,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount