Manufacturer Part #
BC847ALT1G
BC847ALT1G Series NPN 45 V 100 mA SMT General Purpose Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi BC847ALT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC847ALT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 300mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.6V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 90 |
| Collector - Current Cutoff: | 5µA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -55°C to +150°C |
| Noise Figure: | 10dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0085
12,000
$0.0082
30,000
$0.008
75,000
$0.0078
120,000+
$0.0075
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 57,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 45,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 57,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 45,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
- Reel Qty: 57,000+ / Unit Price: $0.0085 / Stock: 0 Qty: 3,000+$0.0085 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount