Manufacturer Part #
LS-273M1V--A3545S
LS Series 35V 27000 uF 85°C ±20% Ø35x45mm Radial Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:320 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE LS-273M1V--A3545S - Product Specification
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
SURGE LS-273M1V--A3545S - Technical Attributes
Attributes Table
| Series: | LS |
| Type: | Can - Snap-In |
| Capacitance: | 27000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 3000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 6.8A |
| ESR (Equivalent Series Resistance): | 0.02Ω |
| Impedance: | 8Ω |
| Operating Temp-Max: | 85°C |
| Leakage Current: | 1.5mA |
| Dimension: | L 45mm x D 35mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.37
25
$2.32
75
$2.29
150
$2.27
400+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
320 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole