Manufacturer Part #
PE2512FKM070R02L
PE Series 2512 1 W 20 mOhm ±1 % ±75 ppm/°C SMT Current Sensor Chip Resistor
Product Specification Section
YAGEO PE2512FKM070R02L - Product Specification
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
YAGEO PE2512FKM070R02L - Technical Attributes
Attributes Table
Resistance: | 20mΩ |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±75ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 0.141V |
Operating Temp Range: | -55°C to +170°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.89mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000
$0.0714
8,000+
$0.0693
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount