102548-5 in Reel by TE Connectivity | Pin Contacts | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

102548-5

26-22 AWG Wire/Cable 1.55 mm Wire Insulation Crimp Receptacle Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 102548-5 - Technical Attributes
Attributes Table
Type: Receptacle
Wire Gauge: AWG 26-22
Features & Applications

The MOD IV is a 26-22 AWG AMPMODU Headers, Housings & Contacts Crimp Receptacle

Features:

  • Product Type = Contact
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
  • Connector Series = Mod IV.v
  • With Insulation Support = Yes
  • Applied Pressure = Intermediate
  • Contact - Rated Current (A) = 3
  • Voltage Rating (VAC) = 250
  • Termination Resistance (m?) = 12
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 750
  • Crimp Area Plating = Gold Flash
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Beryllium Copper
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
62500
Multiple Of:
62500
Total
$14,687.50
USD
Quantity
Unit Price
62,500+
$0.235
Product Variant Information section