Manufacturer Part #
7M-50.000MAAJ-T
7M Series 50 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Crystal
Product Specification Section
TXC 7M-50.000MAAJ-T - Product Specification
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
TXC 7M-50.000MAAJ-T - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 50MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 60Ω |
Drive Level: | 100µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount