Manufacturer Part #
PMEG3020CPA,115
PMEG3020 Series 30 V 2 A Low VF MEGA Schottky Barrier Rectifier - HUSOON-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMEG3020CPA,115 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 9A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2mA |
| Forward Voltage: | 410mV |
| Power Dissipation: | 500mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount